RS PRO Industrial Circular Connectors, 10, 10 Contacts, Cable, In-Line, SP17 Connector, Plug and Socket, Male and
- RS Stock No.:
- 304-405
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 set)*
£18.19
(exc. VAT)
£21.83
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 10 unit(s) shipping from 08 January 2026
- Plus 30 unit(s) shipping from 22 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
---|---|
1 - 9 | £18.19 |
10 + | £16.74 |
*price indicative
- RS Stock No.:
- 304-405
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Number of Contacts | 10, 10 | |
Mounting Type | Cable, In-Line | |
Connector Size | SP17 | |
Plug/Socket | Plug, Socket | |
Contact Gender | Female, Male | |
Termination Method | Solder | |
IP Rating | IP68 | |
Current Rating | 5A | |
Body Orientation | Straight | |
Voltage Rating | 400V ac | |
Mating Type | Threaded Coupling | |
Shell Size | 17mm | |
Housing Material | Nylon 66, PC | |
Pole Format | 10P | |
Contact Plating | Gold | |
Strain Relief | No | |
Shielded/Unshielded | Unshielded | |
Contact Material | Brass | |
Maximum Operating Temperature | 85°C | |
Outer Diameter | 24.6, 25mm | |
Minimum Operating Temperature | -40°C | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Number of Contacts 10, 10 | ||
Mounting Type Cable, In-Line | ||
Connector Size SP17 | ||
Plug/Socket Plug, Socket | ||
Contact Gender Female, Male | ||
Termination Method Solder | ||
IP Rating IP68 | ||
Current Rating 5A | ||
Body Orientation Straight | ||
Voltage Rating 400V ac | ||
Mating Type Threaded Coupling | ||
Shell Size 17mm | ||
Housing Material Nylon 66, PC | ||
Pole Format 10P | ||
Contact Plating Gold | ||
Strain Relief No | ||
Shielded/Unshielded Unshielded | ||
Contact Material Brass | ||
Maximum Operating Temperature 85°C | ||
Outer Diameter 24.6, 25mm | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
RS PRO Industrial Circular Connector, IP68 Waterproof, 10 Contacts
RS PRO offers a robust industrial circular connector designed for high-performance applications in demanding environments. This connector ensures reliable power or signal connections with its IP68 waterproof rating, making it ideal for outdoor or harsh conditions.
Features and Benefits
IP68 Waterproof: Provides excellent protection against dust and water, ensuring durability in harsh environments
Threaded Coupling: Offers secure and reliable connections, preventing accidental disconnection
Multiple Termination Options: Available in solder, screw, horizontal mount screw, and crimp termination, allowing flexibility in various applications
Nylon 66 and Polycarbonate Housing: Ensures a lightweight yet durable construction, resistant to impact and chemicals
Gold-Plated Contacts: Enhances conductivity and reduces corrosion, ensuring long-term reliability
Wide Operating Temperature Range: Operates effectively from -40 °C to 85 °C, suitable for diverse climates
Threaded Coupling: Offers secure and reliable connections, preventing accidental disconnection
Multiple Termination Options: Available in solder, screw, horizontal mount screw, and crimp termination, allowing flexibility in various applications
Nylon 66 and Polycarbonate Housing: Ensures a lightweight yet durable construction, resistant to impact and chemicals
Gold-Plated Contacts: Enhances conductivity and reduces corrosion, ensuring long-term reliability
Wide Operating Temperature Range: Operates effectively from -40 °C to 85 °C, suitable for diverse climates
Applications
Outdoor equipment
Industrial machinery
Telecommunications
Marine applications
Industrial machinery
Telecommunications
Marine applications
Additional Information
Connector Size: SP17
Contact Gender: Available in both male and female configurations
Current Rating: 5 A
Voltage Rating: 400 V AC
Contact Gender: Available in both male and female configurations
Current Rating: 5 A
Voltage Rating: 400 V AC
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.