RS PRO Industrial Circular Connectors, 7, 7 Contacts, Cable, In-Line, SP13 Connector, Plug and Socket, Male and Female

Bulk discount available

Subtotal (1 set)*

£14.44

(exc. VAT)

£17.33

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 6 unit(s) shipping from 11 December 2025
  • Plus 20 unit(s) shipping from 15 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s)
Per Set
1 - 9£14.44
10 +£13.29

*price indicative

RS Stock No.:
304-390
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Number of Contacts

7, 7

Mounting Type

Cable, In-Line

Connector Size

SP13

Plug/Socket

Plug, Socket

Contact Gender

Female, Male

Termination Method

Solder

IP Rating

IP68

Current Rating

5A

Body Orientation

Straight

Voltage Rating

125V ac

Mating Type

Threaded Coupling

Shell Size

13mm

Housing Material

Nylon 66, PC

Pole Format

7P

Shielded/Unshielded

Unshielded

Strain Relief

No

Contact Plating

Gold

Outer Diameter

18.8, 19.5mm

Contact Material

Brass

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
CN

RS PRO Industrial Circular Connector, 7 Contacts, IP68, Threaded Coupling


The RS PRO Industrial Circular Connector is a robust and versatile solution designed for demanding environments. With an IP68 rating, this connector offers excellent water resistance, making it ideal for applications where space-saving and durability are crucial. Available in various mounting options, it supports both solder and horizontal mount screw terminations.

Features and Benefits


IP68 Waterproof Rating: Ensures reliable performance in wet and harsh conditions
Threaded Coupling: Provides secure and stable connections
Multiple Mounting Options: Available in panel mount, cable mount, and in-line cable mount for flexibility
Durable Housing Material: Constructed from Nylon 66 and Polycarbonate for enhanced durability
Gold Contact Plating: Offers superior conductivity and corrosion resistance
Wide Temperature Range: Operates effectively from -40 °C to 85 °C

Applications


Industrial automation
Outdoor equipment
Marine environments
Telecommunications

Additional Information


Available in plug and socket configurations
Supports both male and female contact genders
Suitable for 125 V AC voltage rating

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.