RS PRO Industrial Circular Connectors, 8, 8 Contacts, Cable, In-Line, SY29 Connector, Plug and Socket, Male and Female
- RS Stock No.:
- 304-379
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 set)*
£32.60
(exc. VAT)
£39.12
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
---|---|
1 - 9 | £32.60 |
10 + | £29.99 |
*price indicative
- RS Stock No.:
- 304-379
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Number of Contacts | 8, 8 | |
Mounting Type | Cable, In-Line | |
Connector Size | SY29 | |
Plug/Socket | Plug, Socket | |
Contact Gender | Female, Male | |
Termination Method | Solder | |
IP Rating | IP68 | |
Current Rating | 60A | |
Body Orientation | Straight | |
Voltage Rating | 500V ac | |
Shell Size | 29mm | |
Mating Type | Bayonet | |
Housing Material | Nylon 66, PC | |
Pole Format | 8P | |
Shielded/Unshielded | Unshielded | |
Strain Relief | No | |
Contact Plating | Gold | |
Outer Diameter | 39mm | |
Maximum Operating Temperature | 85°C | |
Contact Material | Brass | |
Minimum Operating Temperature | -40°C | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Number of Contacts 8, 8 | ||
Mounting Type Cable, In-Line | ||
Connector Size SY29 | ||
Plug/Socket Plug, Socket | ||
Contact Gender Female, Male | ||
Termination Method Solder | ||
IP Rating IP68 | ||
Current Rating 60A | ||
Body Orientation Straight | ||
Voltage Rating 500V ac | ||
Shell Size 29mm | ||
Mating Type Bayonet | ||
Housing Material Nylon 66, PC | ||
Pole Format 8P | ||
Shielded/Unshielded Unshielded | ||
Strain Relief No | ||
Contact Plating Gold | ||
Outer Diameter 39mm | ||
Maximum Operating Temperature 85°C | ||
Contact Material Brass | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
RS PRO Industrial Circular Connector, 8 Contacts, IP68, Bayonet Coupling
This RS PRO Industrial Circular Connector is designed for robust applications requiring high water resistance. With an IP68 rating, it ensures reliable performance in harsh environments. The connector features a bayonet coupling mechanism for secure and quick connections, making it ideal for industrial settings.
Features and Benefits
IP68 Rating: Provides excellent water and dust protection, ensuring durability in challenging conditions
Bayonet Coupling: Allows for quick and secure connections, enhancing efficiency in assembly and maintenance
Nylon 66 Housing Material: Offers high strength and durability, suitable for industrial use
Gold Contact Plating: Ensures reliable electrical connections and resistance to corrosion
High Voltage Rating of 500 V ac: Suitable for a wide range of electrical applications
Wide Operating Temperature Range (-40 °C to 85 °C): Ensures performance in extreme temperatures
8 Contact Configuration: Supports multiple connections, enhancing versatility
Bayonet Coupling: Allows for quick and secure connections, enhancing efficiency in assembly and maintenance
Nylon 66 Housing Material: Offers high strength and durability, suitable for industrial use
Gold Contact Plating: Ensures reliable electrical connections and resistance to corrosion
High Voltage Rating of 500 V ac: Suitable for a wide range of electrical applications
Wide Operating Temperature Range (-40 °C to 85 °C): Ensures performance in extreme temperatures
8 Contact Configuration: Supports multiple connections, enhancing versatility
Applications
Industrial machinery
Outdoor electrical installations
Automotive systems
Marine equipment
Outdoor electrical installations
Automotive systems
Marine equipment
Additional Information
Meets IP68 standards for water and dust resistance
Compatible with cable mount and in-line mount configurations
Available in both plug and socket forms for flexible use
Compatible with cable mount and in-line mount configurations
Available in both plug and socket forms for flexible use
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.