RS PRO Industrial Circular Connectors, 7, 7 Contacts, Cable, In-Line, SY29 Connector, Plug and Socket, Male and Female
- RS Stock No.:
- 304-378
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 set)*
£28.55
(exc. VAT)
£34.26
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 20 unit(s) shipping from 25 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
---|---|
1 - 9 | £28.55 |
10 + | £26.26 |
*price indicative
- RS Stock No.:
- 304-378
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Number of Contacts | 7, 7 | |
Mounting Type | Cable, In-Line | |
Connector Size | SY29 | |
Plug/Socket | Plug, Socket | |
Contact Gender | Female, Male | |
Termination Method | Screw | |
IP Rating | IP68 | |
Current Rating | 10A | |
Body Orientation | Straight | |
Voltage Rating | 500V ac | |
Shell Size | 29mm | |
Mating Type | Bayonet | |
Housing Material | Nylon 66, PC | |
Pole Format | 7P | |
Strain Relief | No | |
Shielded/Unshielded | Unshielded | |
Contact Plating | Gold | |
Minimum Operating Temperature | -40°C | |
Contact Material | Brass | |
Outer Diameter | 39mm | |
Maximum Operating Temperature | 85°C | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Number of Contacts 7, 7 | ||
Mounting Type Cable, In-Line | ||
Connector Size SY29 | ||
Plug/Socket Plug, Socket | ||
Contact Gender Female, Male | ||
Termination Method Screw | ||
IP Rating IP68 | ||
Current Rating 10A | ||
Body Orientation Straight | ||
Voltage Rating 500V ac | ||
Shell Size 29mm | ||
Mating Type Bayonet | ||
Housing Material Nylon 66, PC | ||
Pole Format 7P | ||
Strain Relief No | ||
Shielded/Unshielded Unshielded | ||
Contact Plating Gold | ||
Minimum Operating Temperature -40°C | ||
Contact Material Brass | ||
Outer Diameter 39mm | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- CN
RS PRO Industrial Circular Connector, 7 Contacts, IP67 Waterproof
This RS PRO Industrial Circular Connector is designed for robust applications requiring high water resistance. With an IP67 rating, it ensures reliable performance in demanding environments. The bayonet coupling mechanism provides secure and quick connections, making it ideal for industrial use.
Features and Benefits
IP67 Waterproof Connector: Ensures protection against dust and water, suitable for harsh environments
Bayonet Coupling: Allows for quick and secure connections, enhancing efficiency
7 Contacts: Supports multiple connections, increasing versatility
Voltage Rating of 500 V AC: Suitable for high voltage applications, ensuring safety and reliability
Nylon 66 and Polycarbonate Housing: Provides durability and resistance to environmental factors
Gold-Plated Contacts: Offers excellent conductivity and corrosion resistance
Wide Operating Temperature Range (-40°C to 85°C): Suitable for various industrial conditions
Bayonet Coupling: Allows for quick and secure connections, enhancing efficiency
7 Contacts: Supports multiple connections, increasing versatility
Voltage Rating of 500 V AC: Suitable for high voltage applications, ensuring safety and reliability
Nylon 66 and Polycarbonate Housing: Provides durability and resistance to environmental factors
Gold-Plated Contacts: Offers excellent conductivity and corrosion resistance
Wide Operating Temperature Range (-40°C to 85°C): Suitable for various industrial conditions
Applications
Industrial automation
Outdoor equipment
Marine applications
Heavy machinery
Outdoor equipment
Marine applications
Heavy machinery
Additional Information
Conforms to IP68 standards for enhanced water resistance
Available in both plug and socket configurations
Screw termination method for secure connections
Available in both plug and socket configurations
Screw termination method for secure connections
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.