RS PRO Industrial Circular Connectors, 16, 16 Contacts, Cable, In-Line, SY29 Connector, Plug and Socket, Male and
- RS Stock No.:
- 304-364
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 set)*
£31.26
(exc. VAT)
£37.51
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 6 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
---|---|
1 - 9 | £31.26 |
10 + | £28.76 |
*price indicative
- RS Stock No.:
- 304-364
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Number of Contacts | 16, 16 | |
Mounting Type | Cable, In-Line | |
Connector Size | SY29 | |
Plug/Socket | Plug, Socket | |
Contact Gender | Female, Male | |
Termination Method | Solder | |
IP Rating | IP68 | |
Current Rating | 10A | |
Body Orientation | Straight | |
Voltage Rating | 500V ac | |
Shell Size | 29mm | |
Mating Type | Bayonet | |
Housing Material | Nylon 66, PC | |
Pole Format | 16P | |
Strain Relief | No | |
Contact Plating | Gold | |
Shielded/Unshielded | Unshielded | |
Outer Diameter | 39mm | |
Minimum Operating Temperature | -40°C | |
Contact Material | Brass | |
Maximum Operating Temperature | 85°C | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Number of Contacts 16, 16 | ||
Mounting Type Cable, In-Line | ||
Connector Size SY29 | ||
Plug/Socket Plug, Socket | ||
Contact Gender Female, Male | ||
Termination Method Solder | ||
IP Rating IP68 | ||
Current Rating 10A | ||
Body Orientation Straight | ||
Voltage Rating 500V ac | ||
Shell Size 29mm | ||
Mating Type Bayonet | ||
Housing Material Nylon 66, PC | ||
Pole Format 16P | ||
Strain Relief No | ||
Contact Plating Gold | ||
Shielded/Unshielded Unshielded | ||
Outer Diameter 39mm | ||
Minimum Operating Temperature -40°C | ||
Contact Material Brass | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- CN
RS PRO Industrial Circular Connector, 16 Contacts, IP68
This RS PRO industrial circular connector is designed for applications requiring robust performance and high water resistance. With a focus on durability, it is ideal for environments where protection against dust and water ingress is crucial.
Features and Benefits
IP68 Rating: Ensures complete protection against dust and prolonged immersion in water, making it suitable for harsh environments
Bayonet Coupling: Provides a secure and quick connection, enhancing reliability in demanding applications
16 Contacts: Supports multiple connections, offering versatility in complex systems
Voltage Rating of 500 V AC: Suitable for high-voltage applications, ensuring safe and efficient power transmission
Nylon 66 and Polycarbonate Housing: Offers excellent durability and resistance to environmental factors, extending the connector's lifespan
Gold-Plated Contacts: Enhances conductivity and reduces oxidation, ensuring consistent performance over time
Bayonet Coupling: Provides a secure and quick connection, enhancing reliability in demanding applications
16 Contacts: Supports multiple connections, offering versatility in complex systems
Voltage Rating of 500 V AC: Suitable for high-voltage applications, ensuring safe and efficient power transmission
Nylon 66 and Polycarbonate Housing: Offers excellent durability and resistance to environmental factors, extending the connector's lifespan
Gold-Plated Contacts: Enhances conductivity and reduces oxidation, ensuring consistent performance over time
Applications
Industrial machinery
Outdoor equipment
Marine environments
Automotive systems
Outdoor equipment
Marine environments
Automotive systems
Additional Information
Mating Type: Bayonet for easy and secure connections
Operating Temperature Range: -40 °C to 85 °C, suitable for extreme temperature conditions
Termination Method: Solder for reliable and stable electrical connections
Operating Temperature Range: -40 °C to 85 °C, suitable for extreme temperature conditions
Termination Method: Solder for reliable and stable electrical connections
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.