RS PRO Industrial Circular Connectors, 5, 5 Contacts, Cable, In-Line, SY11 Connector, Plug and Socket, Male and Female

Bulk discount available

Subtotal (1 set)*

£12.62

(exc. VAT)

£15.14

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 29 unit(s) shipping from 13 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s)
Per Set
1 - 9£12.62
10 +£11.61

*price indicative

RS Stock No.:
304-360
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Number of Contacts

5, 5

Mounting Type

Cable, In-Line

Connector Size

SY11

Plug/Socket

Plug, Socket

Contact Gender

Female, Male

Termination Method

Solder

IP Rating

IP67

Current Rating

3A

Body Orientation

Straight

Voltage Rating

125V ac

Shell Size

11mm

Mating Type

Bayonet

Housing Material

Nylon 66, PC

Pole Format

5P

Shielded/Unshielded

Unshielded

Strain Relief

No

Contact Plating

Gold

Outer Diameter

17.4, 17.5mm

Maximum Operating Temperature

85°C

Contact Material

Brass

Minimum Operating Temperature

-40°C

COO (Country of Origin):
CN

RS PRO Industrial Circular Connector, 5 Contacts, IP67


This RS PRO Industrial Circular Connector is designed for demanding environments requiring high water resistance and space efficiency. With a robust IP67 rating, it ensures reliable performance in wet and harsh conditions, making it ideal for industrial applications.

Features and Benefits


IP67 waterproof connector: Provides excellent protection against dust and water, ensuring durability in challenging environments
Bayonet coupling: Allows for quick and secure connections, enhancing ease of use and reliability
5 contacts: Supports multiple connections, offering versatility in various applications
Nylon 66 and polycarbonate housing: Delivers strong resistance to impact and environmental factors, ensuring long-lasting performance
Gold contact plating: Ensures excellent conductivity and resistance to corrosion, improving electrical performance

Applications


Industrial automation
Outdoor equipment
Marine environments

Additional Information


Mating type: Bayonet for secure and easy connection
Termination method: Solder for reliable electrical connections
Operating temperature range: -40 °C to 85 °C, suitable for a wide range of environments

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.