RS PRO Industrial Circular Connectors, 4, 4 Contacts, Cable, In-Line, SY11 Connector, Plug and Socket, Male and Female
- RS Stock No.:
- 304-358
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 set)*
£11.25
(exc. VAT)
£13.50
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 20 unit(s) shipping from 30 October 2025
- Plus 30 unit(s) shipping from 13 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
---|---|
1 - 9 | £11.25 |
10 + | £10.35 |
*price indicative
- RS Stock No.:
- 304-358
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Number of Contacts | 4, 4 | |
Mounting Type | Cable, In-Line | |
Connector Size | SY11 | |
Plug/Socket | Plug, Socket | |
Contact Gender | Female, Male | |
Termination Method | Solder | |
IP Rating | IP67 | |
Current Rating | 3A | |
Body Orientation | Straight | |
Voltage Rating | 125V ac | |
Shell Size | 11mm | |
Mating Type | Bayonet | |
Housing Material | Nylon 66, PC | |
Pole Format | 4P | |
Strain Relief | No | |
Contact Plating | Gold | |
Shielded/Unshielded | Unshielded | |
Maximum Operating Temperature | 85°C | |
Minimum Operating Temperature | -40°C | |
Outer Diameter | 17.4, 17.5mm | |
Contact Material | Brass | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Number of Contacts 4, 4 | ||
Mounting Type Cable, In-Line | ||
Connector Size SY11 | ||
Plug/Socket Plug, Socket | ||
Contact Gender Female, Male | ||
Termination Method Solder | ||
IP Rating IP67 | ||
Current Rating 3A | ||
Body Orientation Straight | ||
Voltage Rating 125V ac | ||
Shell Size 11mm | ||
Mating Type Bayonet | ||
Housing Material Nylon 66, PC | ||
Pole Format 4P | ||
Strain Relief No | ||
Contact Plating Gold | ||
Shielded/Unshielded Unshielded | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Outer Diameter 17.4, 17.5mm | ||
Contact Material Brass | ||
- COO (Country of Origin):
- CN
RS PRO Industrial Circular Connector, 4 Contacts, IP67 Waterproof
This RS PRO Industrial Circular Connector is designed for robust and reliable connections in challenging environments. With its IP67 waterproof rating, it is ideal for applications requiring high water resistance and space-saving solutions. The connector supports a voltage rating of 125 V AC and is suitable for both plug and socket configurations.
Features and Benefits
IP67 Waterproof Rating: Ensures protection against dust and water, making it suitable for outdoor and harsh environments
Bayonet Coupling: Provides secure and quick connection, reducing installation time and ensuring reliability
4 Contacts: Supports multiple connections, enhancing versatility in various applications
Nylon 66 and Polycarbonate Housing: Offers durability and resistance to impact and wear
Gold-Plated Contacts: Ensures excellent conductivity and corrosion resistance
Bayonet Coupling: Provides secure and quick connection, reducing installation time and ensuring reliability
4 Contacts: Supports multiple connections, enhancing versatility in various applications
Nylon 66 and Polycarbonate Housing: Offers durability and resistance to impact and wear
Gold-Plated Contacts: Ensures excellent conductivity and corrosion resistance
Applications
Industrial machinery
Outdoor electrical systems
Automation equipment
Marine environments
Outdoor electrical systems
Automation equipment
Marine environments
Additional Information
Mating Type: Bayonet for easy and secure connections
Termination Method: Solder for reliable electrical contact
Operating Temperature Range: -40 °C to 85 °C for use in diverse climates
Termination Method: Solder for reliable electrical contact
Operating Temperature Range: -40 °C to 85 °C for use in diverse climates
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.