RS PRO Industrial Circular Connectors, 9, 9 Contacts, Cable, In-Line, SP29 Connector, Plug and Socket, Male and Female
- RS Stock No.:
- 304-354
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 set)*
£27.45
(exc. VAT)
£32.94
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
---|---|
1 - 9 | £27.45 |
10 + | £25.26 |
*price indicative
- RS Stock No.:
- 304-354
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Number of Contacts | 9, 9 | |
Mounting Type | Cable, In-Line | |
Connector Size | SP29 | |
Plug/Socket | Plug, Socket | |
Contact Gender | Female, Male | |
Termination Method | Solder | |
IP Rating | IP68 | |
Current Rating | 25A | |
Body Orientation | Straight | |
Voltage Rating | 500V ac | |
Shell Size | 29mm | |
Mating Type | Threaded Coupling | |
Housing Material | Nylon 66, PC | |
Pole Format | 9P | |
Contact Plating | Gold | |
Shielded/Unshielded | Unshielded | |
Strain Relief | No | |
Outer Diameter | 38.8, 39mm | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | 85°C | |
Contact Material | Brass | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Number of Contacts 9, 9 | ||
Mounting Type Cable, In-Line | ||
Connector Size SP29 | ||
Plug/Socket Plug, Socket | ||
Contact Gender Female, Male | ||
Termination Method Solder | ||
IP Rating IP68 | ||
Current Rating 25A | ||
Body Orientation Straight | ||
Voltage Rating 500V ac | ||
Shell Size 29mm | ||
Mating Type Threaded Coupling | ||
Housing Material Nylon 66, PC | ||
Pole Format 9P | ||
Contact Plating Gold | ||
Shielded/Unshielded Unshielded | ||
Strain Relief No | ||
Outer Diameter 38.8, 39mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Contact Material Brass | ||
- COO (Country of Origin):
- CN
RS PRO Industrial Circular Connector, 9 Contacts, IP68 Rated
This RS PRO Industrial Circular Connector is designed for high-performance applications requiring superior water resistance. With a robust IP68 rating, it ensures reliable operation in demanding environments. Ideal for both power and signal arrangements, this connector facilitates seamless connectivity in various industrial and outdoor settings.
Features and Benefits
IP68 Rating: Provides excellent waterproof protection, ensuring durability in harsh environments
Threaded Coupling: Offers secure and reliable connections, preventing accidental disconnection
9 Contacts: Supports multiple connections for versatile application needs
Voltage Rating of 500 V AC: Suitable for high-voltage applications, enhancing versatility
Nylon 66 and Polycarbonate Housing: Delivers strength and resistance to environmental stress
Gold-Plated Contacts: Ensures superior conductivity and corrosion resistance
Threaded Coupling: Offers secure and reliable connections, preventing accidental disconnection
9 Contacts: Supports multiple connections for versatile application needs
Voltage Rating of 500 V AC: Suitable for high-voltage applications, enhancing versatility
Nylon 66 and Polycarbonate Housing: Delivers strength and resistance to environmental stress
Gold-Plated Contacts: Ensures superior conductivity and corrosion resistance
Applications
Industrial machinery
Outdoor equipment
Automotive systems
Marine applications
Outdoor equipment
Automotive systems
Marine applications
Additional Information
Conforms to IP68 standards for water and dust resistance
Available in both plug and socket configurations
Solder termination method for secure connections
Available in both plug and socket configurations
Solder termination method for secure connections
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.