RS PRO Industrial Circular Connectors, 8, 8 Contacts, Cable, In-Line, SP29 Connector, Plug and Socket, Male and Female

Bulk discount available

Subtotal (1 set)*

£27.45

(exc. VAT)

£32.94

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 10 unit(s) shipping from 11 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s)
Per Set
1 - 9£27.45
10 +£25.26

*price indicative

RS Stock No.:
304-351
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Number of Contacts

8, 8

Mounting Type

Cable, In-Line

Connector Size

SP29

Plug/Socket

Plug, Socket

Contact Gender

Female, Male

Termination Method

Solder

IP Rating

IP68

Current Rating

25A

Body Orientation

Straight

Voltage Rating

500V ac

Mating Type

Threaded Coupling

Shell Size

29mm

Housing Material

Nylon 66, PC

Pole Format

8P

Strain Relief

No

Contact Plating

Gold

Shielded/Unshielded

Unshielded

Outer Diameter

38.8, 39mm

Maximum Operating Temperature

85°C

Contact Material

Brass

Minimum Operating Temperature

-40°C

COO (Country of Origin):
CN

RS PRO Industrial Circular Connector, 8 Contacts, IP68


This RS PRO Industrial Circular Connector is designed for high-performance applications requiring superior water resistance. With an IP68 rating, it ensures reliable operation in demanding environments, making it ideal for both industrial and outdoor use. The connector supports power and signal arrangements, providing seamless connectivity.

Features and Benefits


IP68 Rating: Ensures waterproof protection for reliable performance in harsh conditions
Threaded Coupling: Provides secure and stable connections
8 Contacts: Supports versatile power and signal configurations
Nylon 66 and Polycarbonate Housing: Offers durability and resistance to environmental factors
Gold-Plated Contacts: Enhances conductivity and reduces corrosion
Wide Temperature Range: Operates effectively from -40 °C to 85 °C
High Voltage Rating of 500 V AC: Suitable for demanding electrical applications
25 A Current Rating: Handles substantial electrical loads

Applications


Industrial automation
Outdoor equipment
Marine environments
Renewable energy systems

Additional Information


Complies with IP68 standards for water and dust resistance
Available in both plug and socket configurations
Solder termination method for secure connections

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.