RS PRO Industrial Circular Connectors, 7, 7 Contacts, Cable, In-Line, SP29 Connector, Plug and Socket, Male and Female
- RS Stock No.:
- 304-350
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 set)*
£27.45
(exc. VAT)
£32.94
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 30 unit(s) shipping from 20 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
---|---|
1 - 9 | £27.45 |
10 + | £25.26 |
*price indicative
- RS Stock No.:
- 304-350
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Number of Contacts | 7, 7 | |
Mounting Type | Cable, In-Line | |
Connector Size | SP29 | |
Plug/Socket | Plug, Socket | |
Contact Gender | Female, Male | |
Termination Method | Screw | |
IP Rating | IP68 | |
Current Rating | 10A | |
Body Orientation | Straight | |
Voltage Rating | 500V ac | |
Mating Type | Threaded Coupling | |
Shell Size | 29mm | |
Housing Material | Nylon 66, PC | |
Pole Format | 7P | |
Shielded/Unshielded | Unshielded | |
Strain Relief | No | |
Contact Plating | Gold | |
Maximum Operating Temperature | 85°C | |
Minimum Operating Temperature | -40°C | |
Outer Diameter | 38.8, 39mm | |
Contact Material | Brass | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Number of Contacts 7, 7 | ||
Mounting Type Cable, In-Line | ||
Connector Size SP29 | ||
Plug/Socket Plug, Socket | ||
Contact Gender Female, Male | ||
Termination Method Screw | ||
IP Rating IP68 | ||
Current Rating 10A | ||
Body Orientation Straight | ||
Voltage Rating 500V ac | ||
Mating Type Threaded Coupling | ||
Shell Size 29mm | ||
Housing Material Nylon 66, PC | ||
Pole Format 7P | ||
Shielded/Unshielded Unshielded | ||
Strain Relief No | ||
Contact Plating Gold | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Outer Diameter 38.8, 39mm | ||
Contact Material Brass | ||
- COO (Country of Origin):
- CN
RS PRO Industrial Circular Connector, 7 Contacts, IP68
This RS PRO industrial circular connector is designed for high-performance applications requiring superior water resistance. With its IP68 rating, it ensures reliable operation in demanding environments, making it ideal for both power and signal connectivity in various industrial and outdoor settings.
Features and Benefits
IP68 Rating: Provides excellent waterproof protection for use in harsh environments
Threaded Coupling: Ensures secure and stable connections
7 Contacts: Offers versatile connectivity options for power and signal
Nylon 66 and Polycarbonate Housing: Delivers durability and resistance to environmental factors
Gold Contact Plating: Enhances conductivity and reduces corrosion
Wide Temperature Range: Operates effectively from -40 °C to 85 °C
Threaded Coupling: Ensures secure and stable connections
7 Contacts: Offers versatile connectivity options for power and signal
Nylon 66 and Polycarbonate Housing: Delivers durability and resistance to environmental factors
Gold Contact Plating: Enhances conductivity and reduces corrosion
Wide Temperature Range: Operates effectively from -40 °C to 85 °C
Applications
Industrial machinery
Outdoor installations
Automotive systems
Marine equipment
Outdoor installations
Automotive systems
Marine equipment
Additional Information
Connector Size: SP29
Mating Type: Threaded Coupling
Termination Method: Screw
Contact Gender: Female, Male
Mounting Type: Cable Mount, In-Line Mount
Mating Type: Threaded Coupling
Termination Method: Screw
Contact Gender: Female, Male
Mounting Type: Cable Mount, In-Line Mount
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.