RS PRO Industrial Circular Connectors, 4, 4 Contacts, Cable, In-Line, SP29 Connector, Plug and Socket, Male and Female
- RS Stock No.:
- 304-347
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 set)*
£24.74
(exc. VAT)
£29.69
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 3 unit(s) shipping from 27 November 2025
- Plus 10 unit(s) shipping from 04 December 2025
- Plus 30 unit(s) shipping from 25 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
---|---|
1 - 9 | £24.74 |
10 + | £22.76 |
*price indicative
- RS Stock No.:
- 304-347
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Number of Contacts | 4, 4 | |
Mounting Type | Cable, In-Line | |
Connector Size | SP29 | |
Plug/Socket | Plug, Socket | |
Contact Gender | Female, Male | |
Termination Method | Screw | |
IP Rating | IP68 | |
Current Rating | 10A | |
Body Orientation | Straight | |
Voltage Rating | 500V ac | |
Shell Size | 29mm | |
Mating Type | Threaded Coupling | |
Housing Material | Nylon 66, PC | |
Pole Format | 4P | |
Shielded/Unshielded | Unshielded | |
Contact Plating | Gold | |
Strain Relief | No | |
Outer Diameter | 38.8, 39mm | |
Contact Material | Brass | |
Maximum Operating Temperature | 85°C | |
Minimum Operating Temperature | -40°C | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Number of Contacts 4, 4 | ||
Mounting Type Cable, In-Line | ||
Connector Size SP29 | ||
Plug/Socket Plug, Socket | ||
Contact Gender Female, Male | ||
Termination Method Screw | ||
IP Rating IP68 | ||
Current Rating 10A | ||
Body Orientation Straight | ||
Voltage Rating 500V ac | ||
Shell Size 29mm | ||
Mating Type Threaded Coupling | ||
Housing Material Nylon 66, PC | ||
Pole Format 4P | ||
Shielded/Unshielded Unshielded | ||
Contact Plating Gold | ||
Strain Relief No | ||
Outer Diameter 38.8, 39mm | ||
Contact Material Brass | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
RS PRO Industrial Circular Connector, 4 Contacts, IP68 Rated
This RS PRO Industrial Circular Connector is designed for high-performance connectivity in demanding environments. With an IP68 rating, it ensures reliable operation in applications requiring superior water resistance. Ideal for both power and signal arrangements, it excels in harsh and rugged conditions, making it suitable for various industrial and outdoor uses.
Features and Benefits
IP68 Rating: Provides excellent waterproof protection for reliable performance in wet environments
Threaded Coupling: Ensures secure and stable connections, preventing accidental disconnection
4 Contacts: Supports versatile power and signal transmission for diverse applications
Voltage Rating of 500 V AC: Suitable for high-voltage applications, enhancing versatility
Nylon 66 and Polycarbonate Housing: Offers durability and resistance to environmental stress
Gold-Plated Contacts: Ensures superior conductivity and corrosion resistance
Wide Operating Temperature Range: Functions effectively from -40 °C to 85 °C, accommodating extreme conditions
Threaded Coupling: Ensures secure and stable connections, preventing accidental disconnection
4 Contacts: Supports versatile power and signal transmission for diverse applications
Voltage Rating of 500 V AC: Suitable for high-voltage applications, enhancing versatility
Nylon 66 and Polycarbonate Housing: Offers durability and resistance to environmental stress
Gold-Plated Contacts: Ensures superior conductivity and corrosion resistance
Wide Operating Temperature Range: Functions effectively from -40 °C to 85 °C, accommodating extreme conditions
Applications
Industrial machinery
Outdoor equipment
Automotive systems
Marine applications
Outdoor equipment
Automotive systems
Marine applications
Additional Information
Mating Type: Threaded Coupling
Termination Method: Screw
Mounting Type: Cable Mount, In-Line Mount
Termination Method: Screw
Mounting Type: Cable Mount, In-Line Mount
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.