RS PRO Industrial Circular Connectors, 3, 3 Contacts, Cable, In-Line, SP29 Connector, Plug and Socket, Male and Female
- RS Stock No.:
- 304-342
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 set)*
£24.74
(exc. VAT)
£29.69
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 8 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
---|---|
1 - 9 | £24.74 |
10 + | £22.76 |
*price indicative
- RS Stock No.:
- 304-342
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Number of Contacts | 3, 3 | |
Mounting Type | Cable, In-Line | |
Connector Size | SP29 | |
Plug/Socket | Plug, Socket | |
Contact Gender | Female, Male | |
Termination Method | Solder | |
IP Rating | IP68 | |
Current Rating | 50A | |
Body Orientation | Straight | |
Voltage Rating | 500V ac | |
Mating Type | Threaded Coupling | |
Shell Size | 29mm | |
Housing Material | Nylon 66, PC | |
Pole Format | 3P | |
Contact Plating | Gold | |
Shielded/Unshielded | Unshielded | |
Strain Relief | No | |
Outer Diameter | 38.8, 39mm | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | 85°C | |
Contact Material | Brass | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Number of Contacts 3, 3 | ||
Mounting Type Cable, In-Line | ||
Connector Size SP29 | ||
Plug/Socket Plug, Socket | ||
Contact Gender Female, Male | ||
Termination Method Solder | ||
IP Rating IP68 | ||
Current Rating 50A | ||
Body Orientation Straight | ||
Voltage Rating 500V ac | ||
Mating Type Threaded Coupling | ||
Shell Size 29mm | ||
Housing Material Nylon 66, PC | ||
Pole Format 3P | ||
Contact Plating Gold | ||
Shielded/Unshielded Unshielded | ||
Strain Relief No | ||
Outer Diameter 38.8, 39mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Contact Material Brass | ||
- COO (Country of Origin):
- CN
RS PRO Industrial Circular Connector, 3 Contacts, IP68 Rated
This RS PRO Industrial Circular Connector is designed for high-performance applications requiring robust water resistance. With an IP68 rating, it ensures reliable operation in demanding environments, making it ideal for both power and signal connectivity in industrial and outdoor settings.
Features and Benefits
IP68 Rating: Provides superior water resistance for use in harsh environments
Threaded Coupling: Ensures secure and stable connections
3 Contacts: Supports efficient power and signal transmission
Voltage Rating of 500 V AC: Suitable for high-voltage applications
Nylon 66 and Polycarbonate Housing: Offers durability and resistance to environmental factors
Gold-Plated Contacts: Enhances conductivity and reduces corrosion
Wide Operating Temperature Range (-40 °C to 85 °C): Suitable for various climatic conditions
High Current Rating of 50 A: Supports demanding electrical applications
Threaded Coupling: Ensures secure and stable connections
3 Contacts: Supports efficient power and signal transmission
Voltage Rating of 500 V AC: Suitable for high-voltage applications
Nylon 66 and Polycarbonate Housing: Offers durability and resistance to environmental factors
Gold-Plated Contacts: Enhances conductivity and reduces corrosion
Wide Operating Temperature Range (-40 °C to 85 °C): Suitable for various climatic conditions
High Current Rating of 50 A: Supports demanding electrical applications
Applications
Industrial machinery
Outdoor equipment
Automotive systems
Marine applications
Renewable energy installations
Outdoor equipment
Automotive systems
Marine applications
Renewable energy installations
Additional Information
Mating Type: Threaded Coupling for secure connections
Termination Method: Solder for reliable electrical contact
Connector Size: SP29 for compatibility with standard fittings
Termination Method: Solder for reliable electrical contact
Connector Size: SP29 for compatibility with standard fittings
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.