RS PRO Industrial Circular Connectors, 17, 17 Contacts, Cable, In-Line, SP29 Connector, Plug and Socket, Male and
- RS Stock No.:
- 304-334
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 set)*
£30.64
(exc. VAT)
£36.77
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
---|---|
1 - 9 | £30.64 |
10 + | £28.19 |
*price indicative
- RS Stock No.:
- 304-334
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Number of Contacts | 17, 17 | |
Mounting Type | Cable, In-Line | |
Connector Size | SP29 | |
Plug/Socket | Plug, Socket | |
Contact Gender | Female, Male | |
Termination Method | Solder | |
IP Rating | IP68 | |
Current Rating | 10A | |
Body Orientation | Straight | |
Voltage Rating | 500V ac | |
Mating Type | Threaded Coupling | |
Shell Size | 29mm | |
Housing Material | Nylon 66, PC | |
Pole Format | 17P | |
Shielded/Unshielded | Unshielded | |
Strain Relief | No | |
Contact Plating | Gold | |
Outer Diameter | 38.8, 39mm | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | 85°C | |
Contact Material | Brass | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Number of Contacts 17, 17 | ||
Mounting Type Cable, In-Line | ||
Connector Size SP29 | ||
Plug/Socket Plug, Socket | ||
Contact Gender Female, Male | ||
Termination Method Solder | ||
IP Rating IP68 | ||
Current Rating 10A | ||
Body Orientation Straight | ||
Voltage Rating 500V ac | ||
Mating Type Threaded Coupling | ||
Shell Size 29mm | ||
Housing Material Nylon 66, PC | ||
Pole Format 17P | ||
Shielded/Unshielded Unshielded | ||
Strain Relief No | ||
Contact Plating Gold | ||
Outer Diameter 38.8, 39mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Contact Material Brass | ||
- COO (Country of Origin):
- CN
RS PRO Industrial Circular Connector, 17 Contacts, IP68
This RS PRO Industrial Circular Connector is designed for high-performance applications requiring superior water resistance. It is ideal for use in harsh and rugged environments, ensuring reliable power and signal connectivity across various industrial and outdoor settings.
Features and Benefits
High-performance IP68 waterproofing: Ensures reliable operation in demanding environments
Threaded coupling: Provides secure and stable connections
17 contacts: Supports complex power and signal arrangements
Voltage rating of 500 V AC: Suitable for high-voltage applications
Nylon 66 and polycarbonate housing: Offers durability and resistance to environmental factors
Gold contact plating: Enhances conductivity and corrosion resistance
Threaded coupling: Provides secure and stable connections
17 contacts: Supports complex power and signal arrangements
Voltage rating of 500 V AC: Suitable for high-voltage applications
Nylon 66 and polycarbonate housing: Offers durability and resistance to environmental factors
Gold contact plating: Enhances conductivity and corrosion resistance
Applications
Industrial machinery
Outdoor equipment
Automotive systems
Marine applications
Outdoor equipment
Automotive systems
Marine applications
Additional Information
Mating type: Threaded coupling for secure connections
Termination method: Solder for robust and reliable terminations
Operating temperature range: -40 °C to 85 °C for versatile environmental compatibility
Connector size: SP29 for standardised fitting
Plug/socket options: Available in both plug and socket configurations
Termination method: Solder for robust and reliable terminations
Operating temperature range: -40 °C to 85 °C for versatile environmental compatibility
Connector size: SP29 for standardised fitting
Plug/socket options: Available in both plug and socket configurations
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.