RS PRO Industrial Circular Connectors, 8, 8 Contacts, Cable, In-Line, SP21 Connector, Plug and Socket, Male and Female
- RS Stock No.:
- 304-325
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 set)*
£20.93
(exc. VAT)
£25.12
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 9 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
---|---|
1 - 9 | £20.93 |
10 + | £19.25 |
*price indicative
- RS Stock No.:
- 304-325
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Number of Contacts | 8, 8 | |
Mounting Type | Cable, In-Line | |
Connector Size | SP21 | |
Plug/Socket | Plug, Socket | |
Contact Gender | Female, Male | |
Termination Method | Solder | |
IP Rating | IP68 | |
Current Rating | 10A | |
Body Orientation | Straight | |
Voltage Rating | 500V ac | |
Shell Size | 21mm | |
Mating Type | Threaded Coupling | |
Housing Material | Nylon 66, PC | |
Pole Format | 8P | |
Shielded/Unshielded | Unshielded | |
Strain Relief | No | |
Contact Plating | Gold | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | 85°C | |
Contact Material | Brass | |
Outer Diameter | 29, 29.3mm | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Number of Contacts 8, 8 | ||
Mounting Type Cable, In-Line | ||
Connector Size SP21 | ||
Plug/Socket Plug, Socket | ||
Contact Gender Female, Male | ||
Termination Method Solder | ||
IP Rating IP68 | ||
Current Rating 10A | ||
Body Orientation Straight | ||
Voltage Rating 500V ac | ||
Shell Size 21mm | ||
Mating Type Threaded Coupling | ||
Housing Material Nylon 66, PC | ||
Pole Format 8P | ||
Shielded/Unshielded Unshielded | ||
Strain Relief No | ||
Contact Plating Gold | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Contact Material Brass | ||
Outer Diameter 29, 29.3mm | ||
- COO (Country of Origin):
- CN
RS PRO Industrial Circular Connector, 8 Contacts, IP68, 500 V ac
The RS PRO Industrial Circular Connector is designed for robust applications requiring high water resistance and reliable performance. With an IP68 rating, it is ideal for environments where protection against dust and water ingress is crucial. This connector offers flexibility with options for panel mount, cable mount, and in-line cable mount configurations, making it suitable for a variety of installation needs.
Features and Benefits
IP68 Waterproof Connector: Ensures high water resistance for reliable performance in harsh environments
Threaded Coupling: Provides secure connections and easy mating
Multiple Mounting Options: Available in panel mount, cable mount, and in-line cable mount for versatile installation
90-Degree Cable Mount Option: Offers additional flexibility for installation in tight spaces
Gold-Plated Contacts: Enhances conductivity and reduces oxidation for long-lasting performance
Durable Housing Material: Made from Nylon 66 and Polycarbonate for strength and durability
Threaded Coupling: Provides secure connections and easy mating
Multiple Mounting Options: Available in panel mount, cable mount, and in-line cable mount for versatile installation
90-Degree Cable Mount Option: Offers additional flexibility for installation in tight spaces
Gold-Plated Contacts: Enhances conductivity and reduces oxidation for long-lasting performance
Durable Housing Material: Made from Nylon 66 and Polycarbonate for strength and durability
Applications
Industrial machinery
Outdoor equipment
Marine environments
Automation systems
Outdoor equipment
Marine environments
Automation systems
Additional Information
Contact Material: Brass
Termination Method: Solder
Operating Temperature Range: -40 °C to 85 °C
Connector Size: SP21
Current Rating: 10 A
Termination Method: Solder
Operating Temperature Range: -40 °C to 85 °C
Connector Size: SP21
Current Rating: 10 A
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.