CONEC Circular Connector, 5 Contacts, Panel Mount, M12 Connector, Socket, Female, IP67, 43 Series
- RS Stock No.:
- 292-121
- Mfr. Part No.:
- 43-23983
- Brand:
- CONEC
Subtotal (1 bag of 30 units)*
£1,166.32
(exc. VAT)
£1,399.58
(inc. VAT)
FREE delivery for orders over £50.00
New product - Preorder today
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £1,166.32 | £38.877 |
*price indicative
- RS Stock No.:
- 292-121
- Mfr. Part No.:
- 43-23983
- Brand:
- CONEC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CONEC | |
| Number of Contacts | 5 | |
| Mounting Type | Panel Mount | |
| Connector Size | M12 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | 43 | |
| Select all | ||
|---|---|---|
Brand CONEC | ||
Number of Contacts 5 | ||
Mounting Type Panel Mount | ||
Connector Size M12 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series 43 | ||
- COO (Country of Origin):
- CZ
The CONEC Connecting cable features a Bayonet 12 female connector. It has 360° shielding for enhanced protection. It is made with high quality materials such as contact is CuZn, while the contact carrier and coupling nut are made from CuZn and Ni, with the coupling nut additionally composed of PA, UL 94 V-0 rated. The moulding body is crafted from black TPU, UL 94 HB rated, ensuring durability and the sealing is made of FPM.
RoHS compliant
IP67 protection rated
Insulation resistance e according to IEC 60512
IP67 protection rated
Insulation resistance e according to IEC 60512
Related links
- CONEC Circular Connector Panel Mount Socket IP67, 43 Series
- Amphenol CONEC Circular Connector Panel Mount Plug IP67, 43 Series
- Amphenol CONEC Circular Connector Panel Mount Male 43 Series
- CONEC Circular Connector Panel Mount Male 43 Series
- CONEC Circular Connector Cable Mount Socket IP67, 43 Series
- CONEC Circular Connector Panel Mount Plug 43 Series
- Amphenol CONEC Circular Connector Panel Mount Plug 43 Series
- Amphenol CONEC Circular Connector Screw Mount Plug IP67, 43 Series
