CONEC Circular Connector, 4 Contacts, Panel Mount, M12 Connector, Socket, Female, IP67, 43 Series
- RS Stock No.:
- 292-077
- Mfr. Part No.:
- 43-03920
- Brand:
- CONEC
Subtotal (1 bag of 30 units)*
£234.89
(exc. VAT)
£281.87
(inc. VAT)
FREE delivery for orders over £50.00
New product - Preorder today
- Shipping from 03 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
---|---|---|
1 + | £234.89 | £7.83 |
*price indicative
- RS Stock No.:
- 292-077
- Mfr. Part No.:
- 43-03920
- Brand:
- CONEC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | CONEC | |
Number of Contacts | 4 | |
Mounting Type | Panel Mount | |
Connector Size | M12 | |
Plug/Socket | Socket | |
Contact Gender | Female | |
IP Rating | IP67 | |
Series | 43 | |
Select all | ||
---|---|---|
Brand CONEC | ||
Number of Contacts 4 | ||
Mounting Type Panel Mount | ||
Connector Size M12 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series 43 | ||
- COO (Country of Origin):
- SK
The CONEC M12 bayonet locking socket is designed for industrial Ethernet bus systems, featuring a 4 position M12x1 size with D coding. It has a female angled connector on the A side, with solder pin termination. Mounting options include back panel mounting with a panel thickness of 2.2 mm, and it is secured with a M12x1 screwable bayonet locking type. The installation height is 9 mm.
RoHS compliant
IP65 IP67 and IP69K protection rated
Isolation resistance according to IEC 60512
Standard IP rating according to IEC 60529
IP65 IP67 and IP69K protection rated
Isolation resistance according to IEC 60512
Standard IP rating according to IEC 60529