CONEC Circular Connector, 8 Contacts, Panel Mount, M12 Connector, Plug, Male, IP67, 43 Series
- RS Stock No.:
- 292-064
- Mfr. Part No.:
- 43-03838
- Brand:
- CONEC
Subtotal (1 bag of 20 units)*
£1,503.85
(exc. VAT)
£1,804.62
(inc. VAT)
FREE delivery for orders over £50.00
New product - Preorder today
- Shipping from 11 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
---|---|---|
1 + | £1,503.85 | £75.193 |
*price indicative
- RS Stock No.:
- 292-064
- Mfr. Part No.:
- 43-03838
- Brand:
- CONEC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | CONEC | |
Number of Contacts | 8 | |
Mounting Type | Panel Mount | |
Connector Size | M12 | |
Plug/Socket | Plug | |
Contact Gender | Male | |
IP Rating | IP67 | |
Series | 43 | |
Select all | ||
---|---|---|
Brand CONEC | ||
Number of Contacts 8 | ||
Mounting Type Panel Mount | ||
Connector Size M12 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series 43 | ||
- COO (Country of Origin):
- DE
The CONEC BUS Systems overmoulded connector provides Cat 6A/10Gbit Ethernet performance, ideal for industrial Ethernet applications. It features an 8 position M12x1 male axial connector on the A side with X coding. The B side includes an M12x1 female axial connector.
RoHS compliant
IP67 protection rated
IP67 protection rated