CONEC Circular Connector, 8 Contacts, Panel Mount, M12 Connector, Socket, Female, IP67, 43 Series
- RS Stock No.:
- 292-058
- Mfr. Part No.:
- 43-03834
- Brand:
- CONEC
Subtotal (1 bag of 20 units)*
£1,050.58
(exc. VAT)
£1,260.70
(inc. VAT)
FREE delivery for orders over £50.00
New product - Preorder today
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £1,050.58 | £52.529 |
*price indicative
- RS Stock No.:
- 292-058
- Mfr. Part No.:
- 43-03834
- Brand:
- CONEC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CONEC | |
| Number of Contacts | 8 | |
| Mounting Type | Panel Mount | |
| Connector Size | M12 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | 43 | |
| Select all | ||
|---|---|---|
Brand CONEC | ||
Number of Contacts 8 | ||
Mounting Type Panel Mount | ||
Connector Size M12 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series 43 | ||
- COO (Country of Origin):
- DE
The CONEC Connecting cable features an overmoulded connector for industrial Ethernet bus systems provides high performance capabilities with Cat 6A/10Gb support. It features an 8 position X coded RJ45 male connector on the A side and a M12x1 female connector on the B side. Designed for back panel mounting, it includes a 1.5 meter cable with an M16x1.5 screw connection.
RoHS compliant
IP20 and IP67 protection rated
Isolation resistance according to IEC 60512
IP20 and IP67 protection rated
Isolation resistance according to IEC 60512
Related links
- CONEC Circular Connector Panel Mount Socket IP67, 43 Series
- CONEC Circular Connector Panel Mount Plug IP67, 43 Series
- CONEC Circular Connector Panel Mount Plug IP67, 43 Series
- CONEC Circular Connector Panel Mount Socket IP67, 43 Series
- CONEC Circular Connector Screw Mount Socket IP67, 43 Series
- Amphenol CONEC Circular Connector Panel Mount Plug IP67, 43 Series
- CONEC Circular Connector Panel Mount Plug IP67, 43 Series
- CONEC Circular Connector Panel Mount Socket IP67, 43 Series
