CONEC Circular Connector, 5 Contacts, Panel Mount, M8 Connector, Plug, Male, IP67, 42 Series
- RS Stock No.:
- 292-034
- Mfr. Part No.:
- 42-02011
- Brand:
- CONEC
Subtotal (1 bag of 30 units)*
£553.47
(exc. VAT)
£664.16
(inc. VAT)
FREE delivery for orders over £50.00
New product - Preorder today
- Shipping from 11 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
---|---|---|
1 + | £553.47 | £18.449 |
*price indicative
- RS Stock No.:
- 292-034
- Mfr. Part No.:
- 42-02011
- Brand:
- CONEC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | CONEC | |
Number of Contacts | 5 | |
Mounting Type | Panel Mount | |
Connector Size | M8 | |
Plug/Socket | Plug | |
Contact Gender | Male | |
IP Rating | IP67 | |
Series | 42 | |
Select all | ||
---|---|---|
Brand CONEC | ||
Number of Contacts 5 | ||
Mounting Type Panel Mount | ||
Connector Size M8 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series 42 | ||
- COO (Country of Origin):
- CZ
The CONEC Patch cord socket features a male M8x1 connector on the A side and a female M8x1 connector on the B side, both offering 5 positions. Designed for panel mount installation, the connectors are B coded. The 1.5 meter cable is equipped with a screwable locking type and an M10x1 screw connection, making it easy to secure and install for back panel mounting.
RoHS compliant
IP67 protection rated
Isolation resistance according to IEC 60512
Standard IP rating according to IEC 60529
IP67 protection rated
Isolation resistance according to IEC 60512
Standard IP rating according to IEC 60529