CONEC Circular Connector, 4 Contacts, Panel Mount, M12 Connector, Socket, Female, IP67, 43 Series

Subtotal (1 bag of 50 units)*

£283.28

(exc. VAT)

£339.94

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 21 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£283.28£5.666

*price indicative

RS Stock No.:
292-018
Mfr. Part No.:
43-04455
Brand:
CONEC
Find similar products by selecting one or more attributes.
Select all

Brand

CONEC

Number of Contacts

4

Mounting Type

Panel Mount

Connector Size

M12

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP67

Series

43

COO (Country of Origin):
SK
The CONEC M12 bayonet locking socket, designed for industrial Ethernet bus systems, features a 4 position M12x1 size with A coding. It has a female axial connector on the A side and uses solder pin termination. The socket is designed for back panel mounting with a panel thickness of 2.2 mm and is secured with an M12x1 screw connection.

RoHS compliant
IP65 IP67 and IP69K protection rated
Isolation resistance according to IEC 60512
Standard IP rating according to IEC 60529

Related links