CONEC Circular Connector, 4 Contacts, Panel Mount, M12 Connector, Socket, Female, IP67, 43 Series
- RS Stock No.:
- 291-986
- Mfr. Part No.:
- 43-04135
- Brand:
- CONEC
Subtotal (1 bag of 30 units)*
£1,424.70
(exc. VAT)
£1,709.64
(inc. VAT)
FREE delivery for orders over £50.00
New product - Preorder today
- Shipping from 11 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
---|---|---|
1 + | £1,424.70 | £47.49 |
*price indicative
- RS Stock No.:
- 291-986
- Mfr. Part No.:
- 43-04135
- Brand:
- CONEC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | CONEC | |
Number of Contacts | 4 | |
Mounting Type | Panel Mount | |
Connector Size | M12 | |
Plug/Socket | Socket | |
Contact Gender | Female | |
IP Rating | IP67 | |
Series | 43 | |
Select all | ||
---|---|---|
Brand CONEC | ||
Number of Contacts 4 | ||
Mounting Type Panel Mount | ||
Connector Size M12 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series 43 | ||
- COO (Country of Origin):
- DE
The CONEC Connecting cable features an overmoulded connector designed for industrial Ethernet with a 100 MHz performance. It features a 4 position M12x1 female connector on the A side and a male connector on the B side. The panel mount design with back panel mounting allows for secure installation, while the 0.3 m cable length ensures flexibility.
RoHS compliant
IP67 protection rated
IP67 protection rated