CONEC Circular Connector, 4 Contacts, Panel Mount, M12 Connector, Socket, Female, IP67, 43 Series
- RS Stock No.:
- 291-977
- Mfr. Part No.:
- 43-00558
- Brand:
- CONEC
Subtotal (1 bag of 20 units)*
£744.25
(exc. VAT)
£893.10
(inc. VAT)
FREE delivery for orders over £50.00
New product - Preorder today
- Shipping from 21 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £744.25 | £37.213 |
*price indicative
- RS Stock No.:
- 291-977
- Mfr. Part No.:
- 43-00558
- Brand:
- CONEC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CONEC | |
| Number of Contacts | 4 | |
| Mounting Type | Panel Mount | |
| Connector Size | M12 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | 43 | |
| Select all | ||
|---|---|---|
Brand CONEC | ||
Number of Contacts 4 | ||
Mounting Type Panel Mount | ||
Connector Size M12 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series 43 | ||
- COO (Country of Origin):
- DE
The CONEC M12x1 L coded female connector features an axial design, field attachable for ease of installation. It includes a screw termination for secure and reliable connections, making it ideal for industrial applications that require robust performance and flexibility in the field. The L coding ensures compatibility with power and data systems.
RoHS compliant
IP67 protection rated
IP67 protection rated
Related links
- CONEC Circular Connector Panel Mount Socket IP67, 43 Series
- CONEC Circular Connector Panel Mount Plug IP67, 43 Series
- CONEC Circular Connector Panel Mount Male 43 Series
- CONEC Circular Connector Panel Mount Plug IP67, 43 Series
- Amphenol CONEC Circular Connector Panel Mount Plug IP67, 43 Series
- CONEC Circular Connector Panel Mount Socket IP67, 43 Series
- CONEC Circular Connector Panel Mount Socket IP67, 43 Series
- CONEC Circular Connector Panel Mount Socket IP67, 43 Series
