CONEC Circular Connector, 4 Contacts, Panel Mount, M12 Connector, Plug, Male, IP67, 43 Series
- RS Stock No.:
- 291-973
- Mfr. Part No.:
- 43-00555
- Brand:
- CONEC
Subtotal (1 bag of 20 units)*
£650.86
(exc. VAT)
£781.03
(inc. VAT)
FREE delivery for orders over £50.00
New product - Preorder today
- Shipping from 11 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
---|---|---|
1 + | £650.86 | £32.543 |
*price indicative
- RS Stock No.:
- 291-973
- Mfr. Part No.:
- 43-00555
- Brand:
- CONEC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | CONEC | |
Number of Contacts | 4 | |
Mounting Type | Panel Mount | |
Connector Size | M12 | |
Plug/Socket | Plug | |
Contact Gender | Male | |
IP Rating | IP67 | |
Series | 43 | |
Select all | ||
---|---|---|
Brand CONEC | ||
Number of Contacts 4 | ||
Mounting Type Panel Mount | ||
Connector Size M12 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series 43 | ||
- COO (Country of Origin):
- DE
The CONEC M12x1 L coded male connector is designed with an axial configuration and is field attachable for convenient installation. It features a screw termination, ensuring reliable and secure connections. This connector is perfect for industrial and automation applications, providing stable power and signal transmission with L coding for optimal performance in demanding environments.
RoHS compliant
IP67 protection rated
IP67 protection rated