Phoenix Contact Circular Connector, 4 Contacts, Front Mount, M25 Connector, IP68, QPD Series
- RS Stock No.:
- 282-185
- Mfr. Part No.:
- 1423985
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£13.85
(exc. VAT)
£16.62
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £13.85 |
*price indicative
- RS Stock No.:
- 282-185
- Mfr. Part No.:
- 1423985
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Number of Contacts | 4 | |
Mounting Type | Front Mount | |
Connector Size | M25 | |
IP Rating | IP68 | |
Series | QPD | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 4 | ||
Mounting Type Front Mount | ||
Connector Size M25 | ||
IP Rating IP68 | ||
Series QPD | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Panel feed-through is engineered to facilitate efficient connections in various electrical installations. Designed for robustness and ease of use, this product is adept at handling demanding environments with its high protection ratings. Whether you're dealing with push-in connections or multiple positions, this solution not only streamlines the wiring process but also ensures a safe and secure connection.
Coded design protects against mismatching enhancing safety
Front mounting type simplifies installation adaptability to various environments
Halogen free materials contribute to safer installations and reduced environmental impact
Lightweight construction facilitates easier handling and installation
Front mounting type simplifies installation adaptability to various environments
Halogen free materials contribute to safer installations and reduced environmental impact
Lightweight construction facilitates easier handling and installation