Phoenix Contact Circular Connector, 6 Contacts, Cable Mount, M17 Connector, Plug, Male, IP67, ST Series
- RS Stock No.:
- 282-153
- Mfr. Part No.:
- 1607699
- Brand:
- Phoenix Contact
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 282-153
- Mfr. Part No.:
- 1607699
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Number of Contacts | 6 | |
Mounting Type | Cable Mount | |
Connector Size | M17 | |
Plug/Socket | Plug | |
Contact Gender | Male | |
IP Rating | IP67 | |
Series | ST | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 6 | ||
Mounting Type Cable Mount | ||
Connector Size M17 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series ST | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable connector is designed for seamless integration within industrial environments where connectivity is paramount. Engineered with a straight design and screw locking mechanism, it ensures reliable and secure connections, even in challenging conditions. This connector supports various cable diameters, providing flexibility for multiple applications while maintaining excellent electromagnetic compatibility.
Constructed from durable materials to withstand harsh environmental conditions
Designed to operate effectively at high voltages and currents
Schematic diagrams facilitate straightforward connection assignments
Complies with stringent safety regulations for enhanced user protection
Designed to operate effectively at high voltages and currents
Schematic diagrams facilitate straightforward connection assignments
Complies with stringent safety regulations for enhanced user protection