Phoenix Contact Circular Connector, 7 Contacts, Cable Mount, M23 Connector, Plug, Male, IP67, CA Series
- RS Stock No.:
- 282-141
- Mfr. Part No.:
- 1620284
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£45.82
(exc. VAT)
£54.98
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £45.82 |
*price indicative
- RS Stock No.:
- 282-141
- Mfr. Part No.:
- 1620284
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Number of Contacts | 7 | |
Mounting Type | Cable Mount | |
Connector Size | M23 | |
Plug/Socket | Plug | |
Contact Gender | Male | |
IP Rating | IP67 | |
Series | CA | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 7 | ||
Mounting Type Cable Mount | ||
Connector Size M23 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series CA | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Circular connector offers an innovative solution for cable connectivity, perfect for confined installations. Designed as a , it features an angled structure that maximises space efficiency while ensuring secure and reliable connections. The robust build includes shielded materials, allowing for consistent signal transmission even in demanding environments.
Vibration and temperature resistant crimping connection for reliability
Consistent EMC protection preserves signal integrity
Designed for flexible assembly on site accommodating diverse needs
Consistent EMC protection preserves signal integrity
Designed for flexible assembly on site accommodating diverse needs