Phoenix Contact Circular Connector, 4 Contacts, Cable Mount, M17 Connector, Plug, Male, IP67, ST Series
- RS Stock No.:
- 282-128
- Mfr. Part No.:
- 1624536
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£17.97
(exc. VAT)
£21.56
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £17.97 |
*price indicative
- RS Stock No.:
- 282-128
- Mfr. Part No.:
- 1624536
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Number of Contacts | 4 | |
Mounting Type | Cable Mount | |
Connector Size | M17 | |
Plug/Socket | Plug | |
Contact Gender | Male | |
IP Rating | IP67 | |
Series | ST | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 4 | ||
Mounting Type Cable Mount | ||
Connector Size M17 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series ST | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Coupler connector stands out as a reliable solution for seamless connectivity in various industrial applications. With a robust design tailored for both standard and SPEEDCON interlock systems, this connector ensures exceptional performance in demanding environments.
Offers IP67 protection against moisture and dust
Suitable for outdoor applications with environmental protection
Ensures consistent EMC protection for reliable connection solutions
Built with vibration and temperature resistant assembly
Suitable for outdoor applications with environmental protection
Ensures consistent EMC protection for reliable connection solutions
Built with vibration and temperature resistant assembly