Phoenix Contact Circular Connector, 13 Contacts, Cable Mount, M40 Connector, Plug, Male, IP68, IP69K, SB Series
- RS Stock No.:
- 282-115
- Mfr. Part No.:
- 1623693
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£80.71
(exc. VAT)
£96.85
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £80.71 |
*price indicative
- RS Stock No.:
- 282-115
- Mfr. Part No.:
- 1623693
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Number of Contacts | 13 | |
Mounting Type | Cable Mount | |
Connector Size | M40 | |
Plug/Socket | Plug | |
Contact Gender | Male | |
IP Rating | IP68, IP69K | |
Series | SB | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 13 | ||
Mounting Type Cable Mount | ||
Connector Size M40 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP68, IP69K | ||
Series SB | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable connector is engineered to meet the demands of modern connectivity solutions, combining high performance with robust construction. Designed for versatility, this product serves as a reliable interface for signals, data, and power, ensuring seamless integration in diverse industrial applications.
Mechanical coding prevents incorrect connections
Robust construction designed for safe field use
Efficient crimp connection method for dependable assembly
Wide cable diameter range accommodates various cable types
Robust construction designed for safe field use
Efficient crimp connection method for dependable assembly
Wide cable diameter range accommodates various cable types