Phoenix Contact Circular Connector, 13 Contacts, Cable Mount, M40 Connector, Socket, Female, IP68, IP69K, SB Series

Subtotal (1 unit)*

£91.59

(exc. VAT)

£109.91

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£91.59

*price indicative

RS Stock No.:
282-111
Mfr. Part No.:
1623331
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

13

Mounting Type

Cable Mount

Connector Size

M40

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP68, IP69K

Series

SB

COO (Country of Origin):
DE
The Phoenix Contact Cable connector exemplifies innovative design and engineering, serving as a reliable solution for various industrial applications. Crafted for durability, it features a straight long connection with a high degree of protection and exceptional mechanical coding. The connector accommodates multiple contact types, enabling versatile configurations for signal transmission.

Compatible with a variety of crimp contacts for greater flexibility
Constructed with robust materials designed for industrial environments
Rated for high voltage and current supporting diverse operational needs
Easy installation with protective measures against environmental influences