Phoenix Contact Circular Connector, 4 Contacts, Front Mount, M12 Connector, Plug, Male, IP67, SACC Series
- RS Stock No.:
- 282-059
- Mfr. Part No.:
- 1411578
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£10.02
(exc. VAT)
£12.02
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,999 unit(s) shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £10.02 |
*price indicative
- RS Stock No.:
- 282-059
- Mfr. Part No.:
- 1411578
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Number of Contacts | 4 | |
Mounting Type | Front Mount | |
Connector Size | M12 | |
Plug/Socket | Plug | |
Contact Gender | Male | |
IP Rating | IP67 | |
Series | SACC | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 4 | ||
Mounting Type Front Mount | ||
Connector Size M12 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series SACC | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Device connector is designed to facilitate seamless front mounting in a wide range of applications, particularly excelling in PROFINET communication. With its 4-position, D-coded pin configuration, it ensures reliable data transfer and power delivery across IEC 11801 standards.
Adaptable for customer specific assemblies and custom litz wire lengths
Designed with effective sealing on the litz wire side for maximum leak tightness
Offers a uniform design in design for diverse signal data and power transmission needs
Optional EMC nut improves transmission safety with shield connection
Designed with effective sealing on the litz wire side for maximum leak tightness
Offers a uniform design in design for diverse signal data and power transmission needs
Optional EMC nut improves transmission safety with shield connection