Phoenix Contact Circular Connector, 9 Contacts, Cable Mount, M17 Connector, Plug, Male, IP67, ST Series
- RS Stock No.:
- 281-976
- Mfr. Part No.:
- 1613600
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£14.05
(exc. VAT)
£16.86
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 13 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £14.05 |
*price indicative
- RS Stock No.:
- 281-976
- Mfr. Part No.:
- 1613600
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 9 | |
| Mounting Type | Cable Mount | |
| Connector Size | M17 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | ST | |
Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 9 | ||
Mounting Type Cable Mount | ||
Connector Size M17 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series ST | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable connector designed for seamless and reliable connections in demanding industrial environments. With its robust screw locking mechanism and a straight configuration, this connector ensures a secure fit, making it ideal for applications where performance and safety are paramount.
Allows for quick assembly while minimising risk of electrical hazards
Provides excellent heat resistance making it suitable for a variety of environments
Available with molded designs that include preassembled cables
Enables simple integration into diverse applications across various industries
Provides excellent heat resistance making it suitable for a variety of environments
Available with molded designs that include preassembled cables
Enables simple integration into diverse applications across various industries
