Phoenix Contact Circular Connector, 16 Contacts, Front Mount, M23 Connector, Socket, Female, IP67, CA Series
- RS Stock No.:
- 281-973
- Mfr. Part No.:
- 1619963
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£7.42
(exc. VAT)
£8.90
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £7.42 |
*price indicative
- RS Stock No.:
- 281-973
- Mfr. Part No.:
- 1619963
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 16 | |
| Mounting Type | Front Mount | |
| Connector Size | M23 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | CA | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 16 | ||
Mounting Type Front Mount | ||
Connector Size M23 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series CA | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Device connector is designed for front mounting applications, offering a robust and reliable solution for connecting various devices. The connector supports both standard and SPEEDCON interlock systems, ensuring versatility in installation. Crafted from durable materials, it provides a high degree of protection against environmental factors, making it suitable for demanding applications.
Designed for easy and flexible on site assembly reducing installation time
Constructed from high quality materials for enhanced durability and longevity
Complies with international safety and performance standards for peace of mind
Constructed from high quality materials for enhanced durability and longevity
Complies with international safety and performance standards for peace of mind
Related links
- Phoenix Contact Circular Connector Cable Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, CA Series
- Phoenix Contact Circular Connector Front Mount Socket IP67, CA Series
- Phoenix Contact Circular Connector Bulkhead Mount Socket IP67, CA Series
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Power Cord, 2m
- DeWALT DCV100 18V Leaf Blower
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
