Phoenix Contact Circular Connector, 8 Contacts, Cable Mount, M17 Connector, Socket, Female, IP67, ST Series
- RS Stock No.:
- 281-939
- Mfr. Part No.:
- 1624557
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£15.10
(exc. VAT)
£18.12
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £15.10 |
*price indicative
- RS Stock No.:
- 281-939
- Mfr. Part No.:
- 1624557
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Number of Contacts | 8 | |
Mounting Type | Cable Mount | |
Connector Size | M17 | |
Plug/Socket | Socket | |
Contact Gender | Female | |
IP Rating | IP67 | |
Series | ST | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 8 | ||
Mounting Type Cable Mount | ||
Connector Size M17 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series ST | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Coupler connector is engineered for reliability in industrial environments, offering both standard and SPEEDCON interlock capabilities. This innovative connector supports a range of cable diameters, ensuring flexibility and consistent performance, regardless of the application. Designed with an IP67 degree of protection, it safeguards against dust and moisture, making it suitable for outdoor use.
Provides an IP67 rating for dependable usage in challenging conditions
Equipped with safety features to mitigate misusage under load
Constructed from high quality materials to ensure a long service life
Meets stringent environmental compliance standards promoting sustainable practices
Equipped with safety features to mitigate misusage under load
Constructed from high quality materials to ensure a long service life
Meets stringent environmental compliance standards promoting sustainable practices