Phoenix Contact Circular Connector, 9 Contacts, Front Mount, M17 Connector, Plug, Male, IP67, ST Series
- RS Stock No.:
- 281-841
- Mfr. Part No.:
- 1613612
- Brand:
- Phoenix Contact
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 281-841
- Mfr. Part No.:
- 1613612
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Number of Contacts | 9 | |
Mounting Type | Front Mount | |
Connector Size | M17 | |
Plug/Socket | Plug | |
Contact Gender | Male | |
IP Rating | IP67 | |
Series | ST | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 9 | ||
Mounting Type Front Mount | ||
Connector Size M17 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series ST | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Device connector is engineered for front mounting with a straight design, catering specifically to modern industrial applications. It excels in providing a reliable and efficient connection for both standard and SPEEDCON interlocks, featuring a robust crimp connection method. The product is built to endure harsh environments, ensuring consistent performance under challenging conditions.
Vibration and temperature resistant assembly for increased durability
Suitable for outdoor applications with environmental protection
Meets rigorous safety standards for qualified personnel installation
Optimized for various applications in plant and electrical device engineering
Allows for easy installation with specified mounting dimensions
Offers a high degree of protection against environmental factors
Suitable for outdoor applications with environmental protection
Meets rigorous safety standards for qualified personnel installation
Optimized for various applications in plant and electrical device engineering
Allows for easy installation with specified mounting dimensions
Offers a high degree of protection against environmental factors