Phoenix Contact Circular Connector, 6 Contacts, Cable Mount, M40 Connector, Socket, Female, IP67, SM Series
- RS Stock No.:
- 281-834
- Mfr. Part No.:
- 1613429
- Brand:
- Phoenix Contact
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 281-834
- Mfr. Part No.:
- 1613429
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Number of Contacts | 6 | |
Mounting Type | Cable Mount | |
Connector Size | M40 | |
Plug/Socket | Socket | |
Contact Gender | Female | |
IP Rating | IP67 | |
Series | SM | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 6 | ||
Mounting Type Cable Mount | ||
Connector Size M40 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series SM | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable Connector is designed for robust and reliable connections in challenging industrial environments. Engineered for high performance, it features a straight configuration with a SPEEDCON connection type that ensures quick and secure mating. This connector is shielded and boasts a high degree of protection, meeting stringent IP67 standards for moisture and dust resistance. With its crimp connection method, it caters to various cable diameters, providing flexibility for diverse applications.
Straight connector enhances installation convenience
Flexible cable diameter range allows compatibility with different cables
Robust metal housing offers durability in harsh environments
Crimp connection method provides reliable and vibration resistant assembly
Rated for high operating temperatures ensuring operation in critical applications
Meets international safety standards which ensuring peace of mind during use
Flexible cable diameter range allows compatibility with different cables
Robust metal housing offers durability in harsh environments
Crimp connection method provides reliable and vibration resistant assembly
Rated for high operating temperatures ensuring operation in critical applications
Meets international safety standards which ensuring peace of mind during use