Phoenix Contact Circular Connector, 7 Contacts, Cable, M23 Connector, Plug, Male, IP67, CA Series
- RS Stock No.:
- 281-755
- Mfr. Part No.:
- 1619391
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£44.96
(exc. VAT)
£53.95
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £44.96 |
*price indicative
- RS Stock No.:
- 281-755
- Mfr. Part No.:
- 1619391
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 7 | |
| Mounting Type | Cable | |
| Connector Size | M23 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | CA | |
Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 7 | ||
Mounting Type Cable | ||
Connector Size M23 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series CA | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable Connector from the CA series is designed to meet the demanding needs of modern connectivity. This elegantly angled connector is shielded, making it ideal for use in confined spaces and ensuring robust signal transmission in challenging environments. With a high degree of protection, it guarantees reliability in field applications, accommodating a flexible cable outlet direction tailored to various installation requirements.
Crimp connection technology enhances durability against vibration
Adaptable outlet direction supports diverse application needs
Constructed from high quality materials for long lasting use
Meets stringent compliance standards for dependable performance
Adaptable outlet direction supports diverse application needs
Constructed from high quality materials for long lasting use
Meets stringent compliance standards for dependable performance
