Phoenix Contact Circular Connector, 7 Contacts, Cable, M23 Connector, Socket, Female, IP67, CA Series
- RS Stock No.:
- 281-747
- Mfr. Part No.:
- 1619366
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£49.60
(exc. VAT)
£59.52
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £49.60 |
*price indicative
- RS Stock No.:
- 281-747
- Mfr. Part No.:
- 1619366
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Number of Contacts | 7 | |
Mounting Type | Cable | |
Connector Size | M23 | |
Plug/Socket | Socket | |
Contact Gender | Female | |
IP Rating | IP67 | |
Series | CA | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 7 | ||
Mounting Type Cable | ||
Connector Size M23 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series CA | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable Connector from the CA series is expertly designed to provide a robust and reliable connection in tight spaces. This angled connector is shielded for enhanced performance and is suitable for a variety of applications, making it an ideal choice for both industrial and commercial environments. It features a SPEEDCON fast locking system, allowing for swift and secure assembly, significantly reducing connection time. Constructed with high quality materials, the connector ensures consistent electromagnetic compatibility protection, guaranteeing the reliable transmission of signals even under challenging conditions.
Adjustable cable outlet direction enhances application versatility
High degree of protection ensures safe usage in outdoor settings
Compatible with flexible on site assembly processes
Offers consistent EMC protection for uninterrupted signal transmission
Proven solder connection technology accommodates various wire types
High degree of protection ensures safe usage in outdoor settings
Compatible with flexible on site assembly processes
Offers consistent EMC protection for uninterrupted signal transmission
Proven solder connection technology accommodates various wire types