Phoenix Contact Circular Connector, 5 Contacts, Front Mount, M12 Connector, Socket, Female, IP67, SACC Series
- RS Stock No.:
- 281-736
- Mfr. Part No.:
- 1441558
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£12.61
(exc. VAT)
£15.13
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,999 unit(s) shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £12.61 |
*price indicative
- RS Stock No.:
- 281-736
- Mfr. Part No.:
- 1441558
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 5 | |
| Mounting Type | Front Mount | |
| Connector Size | M12 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | SACC | |
Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 5 | ||
Mounting Type Front Mount | ||
Connector Size M12 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series SACC | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Device Connector offers seamless integration for sophisticated applications, featuring a robust front mounting design tailored for high-performance environments. Engineered with meticulous attention to detail, this product supports 5-position connectivity while maintaining excellence in signal integrity. With its M12 threading, it ensures secure fitting and reliable operation. The connector comes pre-assembled with litz wires, facilitating immediate deployment in critical scenarios.
Enhanced leak tightness is achieved through a sealed litz wire side
SPEEDCON fast locking system significantly cuts down cabling time
Rated for high transmission safety making it suitable for data and power applications
Environmental robustness with protection against dust and water ingress
Suitable for both flexible and fixed installations within a wide temperature range
Conductive housings can be grounded for voltages exceeding 50 V AC
SPEEDCON fast locking system significantly cuts down cabling time
Rated for high transmission safety making it suitable for data and power applications
Environmental robustness with protection against dust and water ingress
Suitable for both flexible and fixed installations within a wide temperature range
Conductive housings can be grounded for voltages exceeding 50 V AC
