Phoenix Contact Circular Connector, 13 Contacts, Cable Mount, M23 Connector, Socket, Female, IP68, SH Series

Subtotal (1 unit)*

£45.45

(exc. VAT)

£54.54

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£45.45

*price indicative

RS Stock No.:
281-716
Mfr. Part No.:
1621547
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

13

Mounting Type

Cable Mount

Connector Size

M23

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP68

Series

SH

COO (Country of Origin):
DE
The Phoenix Contact Coupler Connector is meticulously engineered to meet the demands of modern industrial applications, offering unparalleled connectivity solutions while safeguarding sensitive equipment. Designed for versatility, it incorporates advanced shielding for reliable signal transmission, making it suitable for both standard and SPEEDCON interlock configurations. The robust and compact design ensures high durability even in challenging environments, with a degree of protection rated at IP67 and IP68.

Offers high EMC protection to ensure reliable performance
Manufactured using high quality materials for enhanced longevity
Designed for easy assembly and user friendly installation
Ideal for use in electrical engineering and automated systems
Provides a solid mechanical connection with secure locking mechanisms