Phoenix Contact Circular Connector, 3 Contacts, IP66, IP68, IP69K, QPD Series
- RS Stock No.:
- 281-643
- Mfr. Part No.:
- 1414705
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£8.70
(exc. VAT)
£10.44
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £8.70 |
*price indicative
- RS Stock No.:
- 281-643
- Mfr. Part No.:
- 1414705
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Number of Contacts | 3 | |
IP Rating | IP66, IP68, IP69K | |
Series | QPD | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 3 | ||
IP Rating IP66, IP68, IP69K | ||
Series QPD | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Connector is expertly designed for seamless installation with its innovative IDC connection method. This installation connector is encased in a robust housing, making it ideal for varied applications across challenging environments. With a user friendly connection system that promotes quick installation, this connector significantly reduces setup time. It caters to different conductor sizes, ensuring compatibility with a range of installations.
Innovative QUICKON connection technology streamlines on site installations
Designed with a mechanical coding system to prevent mismatching
Houses in a material that offers excellent resistance to environmental factors
Ensures easy maintenance with capability for fast device replacements
Meets stringent safety standards for touch proof connections
Designed with a mechanical coding system to prevent mismatching
Houses in a material that offers excellent resistance to environmental factors
Ensures easy maintenance with capability for fast device replacements
Meets stringent safety standards for touch proof connections