Phoenix Contact Circular Connector, 17 Contacts, Cable, M23 Connector, Plug, Male, IP67, CA Series
- RS Stock No.:
- 281-465
- Mfr. Part No.:
- 1620265
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£45.78
(exc. VAT)
£54.94
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £45.78 |
*price indicative
- RS Stock No.:
- 281-465
- Mfr. Part No.:
- 1620265
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 17 | |
| Mounting Type | Cable | |
| Connector Size | M23 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | CA | |
Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 17 | ||
Mounting Type Cable | ||
Connector Size M23 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series CA | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable Connector is expertly designed to meet the stringent demands of modern applications, offering an angled profile that facilitates installation in tight spaces. Its robust shielded construction ensures safe operation in challenging environments, while the reliable screw locking mechanism guarantees a secure connection. With 17 positions, this connector accommodates a range of configurations, making it ideal for various signal transmission needs.
Facilitates flexible on site assembly for ease of use
Offers consistent protection against electromagnetic interference
Vibration and temperature resistant crimping connection for reliability
Constructed with durable materials for longevity in demanding conditions
Meets stringent environmental compliance standards
Offers consistent protection against electromagnetic interference
Vibration and temperature resistant crimping connection for reliability
Constructed with durable materials for longevity in demanding conditions
Meets stringent environmental compliance standards
