Phoenix Contact Circular Connector, 8 Contacts, Cable Mount, M17 Connector, Plug, Male, IP67, ST Series
- RS Stock No.:
- 281-424
- Mfr. Part No.:
- 1624552
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£13.48
(exc. VAT)
£16.18
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 13 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £13.48 |
*price indicative
- RS Stock No.:
- 281-424
- Mfr. Part No.:
- 1624552
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 8 | |
| Mounting Type | Cable Mount | |
| Connector Size | M17 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | ST | |
Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 8 | ||
Mounting Type Cable Mount | ||
Connector Size M17 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series ST | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable Connector offers a robust solution for reliable power connections in demanding industrial environments. Designed with a screw locking mechanism, it ensures secure attachment and exceptional performance across a wide range of applications. Featuring eight positions with shielded contact connections, it boasts a high degree of protection, rated at IP67, making it suitable for outdoor use. This connector supports various cable diameters, providing flexibility in connections while maintaining vibration and temperature resistance.
Flexible cable diameter compatibility caters to various applications
Robust design ensures durability in industrial settings
Easy to install aiding efficient setup and maintenance
Robust design ensures durability in industrial settings
Easy to install aiding efficient setup and maintenance
