Phoenix Contact Circular Connector, 13 Contacts, Cable Mount, M40 Connector, Socket, Female, IP68, IP69K, SB Series
- RS Stock No.:
- 281-393
- Mfr. Part No.:
- 1623683
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£74.56
(exc. VAT)
£89.47
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £74.56 |
*price indicative
- RS Stock No.:
- 281-393
- Mfr. Part No.:
- 1623683
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Number of Contacts | 13 | |
Mounting Type | Cable Mount | |
Connector Size | M40 | |
Plug/Socket | Socket | |
Contact Gender | Female | |
IP Rating | IP68, IP69K | |
Series | SB | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 13 | ||
Mounting Type Cable Mount | ||
Connector Size M40 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP68, IP69K | ||
Series SB | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable Connector designed for seamless integration in demanding applications. This product is engineered to transmit signals, data, and power through a single, robust connector, ensuring efficiency without compromising reliability. The innovative SPEEDCON fast locking system simplifies connections, drastically reducing installation time. Thanks to its exceptional mechanical coding, it provides a secure fit that prevents incorrect connections.
High degree of protection ensures safe usage even in harsh environments
Supports data rates of up to 100 Mbps suitable for modern applications
Designed for both indoor and outdoor use with appropriate measures
Regular inspection and maintenance ensure ongoing safety and functionality
Utilizes a crimp connection method for enhanced durability
Compatible with a wide range of third party connectors as specified
Fulfils EU RoHS compliance standards for environmentally responsible usage
Supports data rates of up to 100 Mbps suitable for modern applications
Designed for both indoor and outdoor use with appropriate measures
Regular inspection and maintenance ensure ongoing safety and functionality
Utilizes a crimp connection method for enhanced durability
Compatible with a wide range of third party connectors as specified
Fulfils EU RoHS compliance standards for environmentally responsible usage