Phoenix Contact Circular Connector, 6 Contacts, Front Mount, M17 Connector, Plug, Male, IP67, ST Series
- RS Stock No.:
- 281-166
- Mfr. Part No.:
- 1607711
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£6.30
(exc. VAT)
£7.56
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,999 unit(s) shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £6.30 |
*price indicative
- RS Stock No.:
- 281-166
- Mfr. Part No.:
- 1607711
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Number of Contacts | 6 | |
Mounting Type | Front Mount | |
Connector Size | M17 | |
Plug/Socket | Plug | |
Contact Gender | Male | |
IP Rating | IP67 | |
Series | ST | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 6 | ||
Mounting Type Front Mount | ||
Connector Size M17 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series ST | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Device Connector is engineered for front mounting and offers a robust solution for connecting power and signals in compact devices. Designed with a durable metal housing and an IP67 degree of protection, this product ensures reliable performance even in demanding industrial environments. Tailored for applications that require vibration resistance and consistent EMC protection, it supports crimp connections that promise secure and efficient linkages. With its 6-position configuration and compatibility with standard mating connectors, it seamlessly integrates into existing setups, providing versatility and ease of use.
Resilient construction withstands vibration and temperature variations
Versatile for use in power and signalling applications
IP67 rating protects against dust and water ingress
User friendly installation guidelines provided for ease of use
Compatible with multiple mating connectors for flexible configurations
Built for high performance across a broad temperature range
Versatile for use in power and signalling applications
IP67 rating protects against dust and water ingress
User friendly installation guidelines provided for ease of use
Compatible with multiple mating connectors for flexible configurations
Built for high performance across a broad temperature range