Phoenix Contact Circular Connector, 6 Contacts, Cable Mount, M17 Connector, Plug, Male, IP67, ST Series
- RS Stock No.:
- 281-165
- Mfr. Part No.:
- 1607700
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£14.84
(exc. VAT)
£17.81
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £14.84 |
*price indicative
- RS Stock No.:
- 281-165
- Mfr. Part No.:
- 1607700
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Number of Contacts | 6 | |
Mounting Type | Cable Mount | |
Connector Size | M17 | |
Plug/Socket | Plug | |
Contact Gender | Male | |
IP Rating | IP67 | |
Series | ST | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 6 | ||
Mounting Type Cable Mount | ||
Connector Size M17 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series ST | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable Connector is designed for robust connectivity in industrial environments, ensuring a reliable performance with its advanced SPEEDCON locking mechanism. Built for power applications, it incorporates a straight design and is suitable for connections involving multiple cable diameters. The connector features a durable metal housing combined with high grade insulator materials, delivering exceptional reliability and shielding.
Flexible design accommodates various cable diameters for versatile use
Constructed from high quality materials for enhanced durability
Vibration resistant assembly provides reliable operation in dynamic environments
Insulated with materials that withstand extreme temperature ranges
Safe operation guidelines ensure compliance with electrical engineering standards
Available with preassembled cables for ease of installation
Suitable for outdoor applications with proper environmental protection
Constructed from high quality materials for enhanced durability
Vibration resistant assembly provides reliable operation in dynamic environments
Insulated with materials that withstand extreme temperature ranges
Safe operation guidelines ensure compliance with electrical engineering standards
Available with preassembled cables for ease of installation
Suitable for outdoor applications with proper environmental protection