Phoenix Contact Circular Connector, 16 Contacts, Cable, M23 Connector, Plug, Male, IP67, CA Series
- RS Stock No.:
- 281-138
- Mfr. Part No.:
- 1620298
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£42.27
(exc. VAT)
£50.72
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £42.27 |
*price indicative
- RS Stock No.:
- 281-138
- Mfr. Part No.:
- 1620298
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Number of Contacts | 16 | |
Mounting Type | Cable | |
Connector Size | M23 | |
Plug/Socket | Plug | |
Contact Gender | Male | |
IP Rating | IP67 | |
Series | CA | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 16 | ||
Mounting Type Cable | ||
Connector Size M23 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series CA | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable Connector from the CA series is designed to excel in demanding environments, offering high reliability and optimal connectivity. With an angled, shielded design, this innovative connector is perfect for applications in confined spaces, ensuring flexibility and ease of installation. Engineered with robust materials, it guarantees a secure connection, safeguarding sensitive signals against interference. Its crimp connection method allows for a durable assembly, making this connector an ideal choice for industries requiring consistent performance under challenging conditions.
High degree of protection ensures safe operation in outdoor applications
Designed for easy assembly on site reducing installation time
Vibration and temperature resistant assembly guarantees longevity
Crimp connection type ensures strong and reliable signal integrity
IP67 rated degree of protection offers optimal sealing against dust and moisture
Manufactured from high quality materials to withstand harsh elements
Commercially compliant for a wide range of international standards
Designed for easy assembly on site reducing installation time
Vibration and temperature resistant assembly guarantees longevity
Crimp connection type ensures strong and reliable signal integrity
IP67 rated degree of protection offers optimal sealing against dust and moisture
Manufactured from high quality materials to withstand harsh elements
Commercially compliant for a wide range of international standards