Phoenix Contact Circular Connector, 16 Contacts, Front Mount, M23 Connector, Socket, Female, IP67, CA Series
- RS Stock No.:
- 280-872
- Mfr. Part No.:
- 1619923
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£15.13
(exc. VAT)
£18.16
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £15.13 |
*price indicative
- RS Stock No.:
- 280-872
- Mfr. Part No.:
- 1619923
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 16 | |
| Mounting Type | Front Mount | |
| Connector Size | M23 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | CA | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 16 | ||
Mounting Type Front Mount | ||
Connector Size M23 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series CA | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Device connector designed for front mounting, delivering reliable performance in demanding applications. Engineered with a high degree of protection, it ensures safe usage in the field, making it an ideal choice for critical installations. The connector's straight and shielded design facilitates a secure connection, while the incorporation of solder-in contacts streamlines device integration for enhanced efficiency.
Compact design allows for seamless installation in tight spaces
Durable materials provide longevity and enhanced performance
Straight connection type supports efficient wiring configurations
Robust design meets stringent environmental requirements
Durable materials provide longevity and enhanced performance
Straight connection type supports efficient wiring configurations
Robust design meets stringent environmental requirements
Related links
- Phoenix Contact Circular Connector Cable Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, CA Series
- Phoenix Contact Circular Connector Front Mount Socket IP67, CA Series
- Phoenix Contact Circular Connector Bulkhead Mount Socket IP67, CA Series
- Bosch Diamond Tipped Tile Drill Bit
- DeWALT DCV100 18V Leaf Blower
- RS PRO 175mm LCD Inclinometer
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
