Phoenix Contact Circular Connector, 16 Contacts, Cable Mount, M23 Connector, Plug, Male, IP67, CA Series
- RS Stock No.:
- 280-854
- Mfr. Part No.:
- 1619352
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£50.07
(exc. VAT)
£60.08
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £50.07 |
*price indicative
- RS Stock No.:
- 280-854
- Mfr. Part No.:
- 1619352
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 16 | |
| Mounting Type | Cable Mount | |
| Connector Size | M23 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | CA | |
Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 16 | ||
Mounting Type Cable Mount | ||
Connector Size M23 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series CA | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable connector is a robust and versatile solution designed specifically for high-performance applications. Built with precision engineering, this connector is angled to facilitate use in confined spaces while ensuring a high degree of protection against environmental factors. Its SPEEDCON locking system allows for quick and reliable connections, significantly reducing installation time.
Facilitates easy maintenance with its solder connection technology
Provides excellent protection against dust and moisture with an IP67 rating
Efficient temperature tolerance accommodates diverse operating conditions
Lightweight yet sturdy design optimises handling and installation
Provides excellent protection against dust and moisture with an IP67 rating
Efficient temperature tolerance accommodates diverse operating conditions
Lightweight yet sturdy design optimises handling and installation
