Phoenix Contact Circular Connector, 7 Contacts, Cable Mount, M23 Connector, Plug, Male, IP67, CA Series
- RS Stock No.:
- 280-853
- Mfr. Part No.:
- 1619338
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£50.29
(exc. VAT)
£60.35
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £50.29 |
*price indicative
- RS Stock No.:
- 280-853
- Mfr. Part No.:
- 1619338
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 7 | |
| Mounting Type | Cable Mount | |
| Connector Size | M23 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | CA | |
Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 7 | ||
Mounting Type Cable Mount | ||
Connector Size M23 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series CA | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable connector is engineered for precision and durability, tailored to meet the demands of various industrial environments. Designed with an angled form factor, it provides optimal use in confined spaces while ensuring robust performance in signal transmission. The connector features a high degree of protection, making it suitable for on-site applications where safety and reliability are paramount.
Meets high environmental standards including EU RoHS compliance
Features solder connections suitable for multiple litz wire types
Provides adjustable outlet direction for installation versatility
IP67 rated for superior protection against dust and water ingress
Features solder connections suitable for multiple litz wire types
Provides adjustable outlet direction for installation versatility
IP67 rated for superior protection against dust and water ingress
