Phoenix Contact Circular Connector, 9 Contacts, Cable Mount, M23 Connector, Plug, Male, IP67, CA Series
- RS Stock No.:
- 280-851
- Mfr. Part No.:
- 1619332
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£45.64
(exc. VAT)
£54.77
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £45.64 |
*price indicative
- RS Stock No.:
- 280-851
- Mfr. Part No.:
- 1619332
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Number of Contacts | 9 | |
Mounting Type | Cable Mount | |
Connector Size | M23 | |
Plug/Socket | Plug | |
Contact Gender | Male | |
IP Rating | IP67 | |
Series | CA | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 9 | ||
Mounting Type Cable Mount | ||
Connector Size M23 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series CA | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable connector serves as a critical component in today's demanding connectivity applications. This angled, shielded connector is designed for optimal performance, particularly in constrained spaces, providing a robust solution for secure and reliable connections. With its crimp connection method, it ensures a vibration- and temperature-resistant assembly, making it ideal for various industrial applications.
Optimised for easy on site assembly and maintenance
Designed to provide consistent EMC protection
Robust crimping connection enhances long term reliability
Designed to provide consistent EMC protection
Robust crimping connection enhances long term reliability